Panasonic EEE-HAV101UAP

Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 120mA 1000h 105°C T/R
$ 0.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HAV101UAP.

JRH Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-2.47%

CAD Models

Download Panasonic EEE-HAV101UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.197
$ 0.197
Stock
25,015
98,200
98,200
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
-
-
Ripple Current
120 mA
240 mA
240 mA
Height - Seated (Max)
10.2108 mm
-
-

Related Parts

PanasonicEEE-HA1V101UP
Panasonic EEEHA1V101UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E101P
Panasonic EEEHA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 1000h 105°C T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA.) X 7.7MM, 100UF, 35V, WT SERIES
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 100muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWZ1V101MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 35V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HAV101UAP provided by its distributors.

Cap Aluminum 100uF 35V 20% (8 X 10.2mm) SMD 120mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 35VDC, 100uF, 8x10.5mm, T&R
CAP ELECT 100UF 35V HA SMD
CAP ALUM 100UF 20% 35V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America