Panasonic EEE-HA1H100AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 10muF ±20% 0.248Dia 6.30mm
$ 0.131
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1H100AP.

Master Electronics

Datasheet11 pages10 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Panasonic EEE-HA1H100AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.102
$ 0.102
Stock
30,237
290,402
290,402
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
2 Ω
2 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
35 mA
70 mA
70 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEE-HA1V100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1HA100WR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1HA100WAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 10muF 卤20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; Case / Package:Radial Can
United Chemi-ConEMVE630ADA100MF55G
ALUMINUM ELECTROLYTIC CAPACITOR 10UF 63V 20%, SMD, FULL REEL

Descriptions

Descriptions of Panasonic EEE-HA1H100AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 10muF ±20% 0.248Dia 6.30mm
Cap Aluminum 10uF 50V 20% (6.3 X 5.4mm) SMD 35mA 1000h 105°C T/R
Al Lytic SMT HA Series, High Temp Reflow 50VDC, 10uF, 6.3x5.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America