Panasonic EEE-HA1V100R

Panasonic EEEHA1V100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.099
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1V100R.

IHS

Datasheet12 pages10 years ago

Panasonic

_legacy Avnet

Newark

Master Electronics

Inventory History

3 month trend:
-3.72%

CAD Models

Download Panasonic EEE-HA1V100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.104
$ 0.104
Stock
173,165
945,727
945,727
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
30 mA
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicECEA1VKS100
Panasonic ECEA1VKS100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1VKA100
Panasonic ECEA1VKA100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEE-1VA100WAR
Panasonic EEE1VA100WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 25 V DC, WT SERIES 1000H 5 (DIA.) X 5.4MM
ALUMINUM ELECTROLYTIC Capacitor 10UF 35V; 35V 20%, SMD; Case / Package:Radial Can
Al Electrolytic Cap 10μF 25V ±20% 1000h@105°C 23mA@120Hz 34.5mA@10kHz SMD 5.3mm × 5.3mm × 5.4mm

Descriptions

Descriptions of Panasonic EEE-HA1V100R provided by its distributors.

Panasonic EEEHA1V100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 35V 20% (5 X 5.4mm) SMD 30mA 1000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 35 V 10 uF Ø 5 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 10 uF 35 V ±20% V-HA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1V100R.
  • EEEHA1V100R