Panasonic EEE-HA1A330AR

Cap Aluminum 33uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C T/R
$ 0.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1A330AR.

Master Electronics

Datasheet11 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEE-HA1A330AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
$ 0.093
Stock
9,168
17,952
17,952
Authorized Distributors
5
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
43 mA
43 mA
43 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Related Parts

PanasonicEEVHA1A330R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2612
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 33muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE1AA330SR
Panasonic EEE1AA330SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1AA330WR
Capacitor Aluminum Electrolytic 33uF 10 Volt 20% (4 X 5.4mm) Surface Mount 29mA 1000h 85C
United Chemi-ConEMVE100ADA330ME55G
Cap Aluminum Lytic 33uF 10V 20%( 5 X 5.2mm) SMD 34mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1A330AR provided by its distributors.

Cap Aluminum 33uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C T/R
33¦ÌF 10V ¡À20% 1000h@ 105¡ãC 43mA@ 120Hz,73.1mA@ 10kHz SMD,5X5.40MM 5.3mm*5.3mm*5.4mm
Al Lytic SMT HA Series, High Temp Reflow 10VDC, 33uF, 5x5.5mm, T&R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America