Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HA1A330R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 33muF 卤20% 0.197Dia 5.00mm
$ 0.083
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1A330R.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-3.83%

CAD Models

Download Panasonic EEE-HA1A330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.127
$ 0.127
Stock
23,097
39,484
39,484
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
43 mA
95 mA
95 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEVHA1A330R
Al Electrolytic Cap, 33μF, 10V ±20%, 1000h@105°C, 43mA@120Hz, SMD, 5.3mm × 5.3mm × 5.4mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 33muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE1AA330SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1AA330WR
Capacitor Aluminum Electrolytic 33uF 10 Volt 20% (4 X 5.4mm) Surface Mount 29mA 1000h 85C
United Chemi-ConEMVE100ADA330ME55G
Cap Aluminum Lytic 33uF 10V 20%( 5 X 5.2mm) SMD 34mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1A330R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 33muF 卤20% 0.197Dia 5.00mm
Panasonic EEEHA1A330R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 33uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C T/R
33uF 10V 43mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
33UF 10V DC ALUMINIUM ELECTROLYTIC CAPACITOR C, HA SMD SERIES 1000H 5(DIA.)X5.4MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 10V, 33µF, -40¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1A330R