Panasonic EEE-FP1A221AP

Cap Aluminum 220uF 10V 20% (8 X 6.2mm) SMD 0.18 Ohm 500mA 2000h 105°C Embossed T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FP1A221AP.

IHS

Datasheet11 pages7 years ago

Panasonic

_legacy Avnet

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFPA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEUFM1A221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK227M10E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-FP1A221AP provided by its distributors.

Cap Aluminum 220uF 10V 20% (8 X 6.2mm) SMD 0.18 Ohm 500mA 2000h 105°C Embossed T/R
Panasonic EEEFP1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
FP Series 10 V 220 uF ±20% Ø 8x 6.2mmSMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAPACITOR ALUM ELEC, 220UF, 10V, 20%, SMD; Product Range:PANASONIC - FP Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Diameter:8mm; ESR:0.18ohm; Height:6.2mm; Life Time @ Temperature:2000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFP1A221AP