Panasonic EEUFM1A221

Capacitor Aluminum 220uF 10VDC 20% 6 X 11.2mm RDL 2.5mm 455mA 2000 hr Bulk
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1A221.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+41.38%

CAD Models

Download Panasonic EEUFM1A221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.167
$ 0.167
Stock
105,161
77,994
77,994
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1A221B
Panasonic EEUFR1A221B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A221
Aluminum Electrolytic Capacitor, 220Uf, 20%, 10V, Radial
United Chemi-ConEKZE100ELL221MF11D
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Bulk
United Chemi-ConELXY100ELL221MF15D
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 15mm) Radial 2.5mm 390mA 2000h 105C Automotive Bulk
NichiconUPW1A221MED6
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 15mm) Radial 2.5mm 430mA 2000h 105C Automotive Bulk
NichiconUHD1A221MED
220uF 10V 130m惟 卤20% 283.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFM1A221 provided by its distributors.

Capacitor Aluminum 220uF 10VDC 20% 6 X 11.2mm RDL 2.5mm 455mA 2000 hr Bulk
Panasonic EEUFM1A221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
220uF 10V Aluminum Electrolytic Capacitor, Radial, 20% Tol, 105C
Cap Aluminum 220uF 10V 20% Aluminum Cylindrical Can 2.5mm 455mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 2000h 105C Bulk
EEU-FM Series 10 V 220 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 220uF, 10V, -40 to 105¡C
Panasonic SCT
CAP ALUM 220UF 20% 10V RADIAL / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
220¦ÌF 10V ¡À20% 2.5mm 2000h@ 105¡ãC 318.5mA@ 120Hz£¬455mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm
Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEU-FM1A221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1A221
  • EEU-FM1A221.