What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UCL1A221MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 220muF ±20% 0.315Dia 8.00mm
$ 0.242
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCL1A221MCL6GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages10 years ago
Datasheet3 pages5 years ago

Farnell

Nichicon SCT

element14

Newark

Inventory History

3 month trend:
+160%

CAD Models

Download Nichicon UCL1A221MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.243
$ 0.243
Stock
28,520
640,034
640,034
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
500 mA
500 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFP1A221AP
Panasonic EEEFP1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFPA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVS227M10E16T-F
Aluminum Electrolytic Capacitors - SMD 220uF 10V 20% AEC-Q200
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UCL1A221MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 220muF ±20% 0.315Dia 8.00mm
UCL Series 10 V 220 uF Ø8x6.2mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.5A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAPACITOR ALUM ELEC, 220UF, 10V, SMD; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Life Time @ Temperature:2000 hours @ 105°C; Height:6.2mm; Diameter:8mm; Capacitor Mounting:SMD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL