Panasonic EEE-FK1K331AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
$ 1.099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1K331AM.

JRH Electronics

Datasheet10 pages7 years ago

RS (Formerly Allied Electronics)

Future Electronics

Arrow.cn

Electro Sonic

Inventory History

3 month trend:
+248%

CAD Models

Download Panasonic EEE-FK1K331AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.099
$ 1.28
$ 1.28
Stock
975
41,125
41,125
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
6767
6767
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
170 mΩ
170 mΩ
170 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
793 mA
793 mA
793 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Related Parts

PanasonicEEE-FK2A331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
PanasonicEEVFK2A331M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK337M80P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 330muF ±20% 0.630Dia 16.00mm
PanasonicEEVFK1K331M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCD2A331MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 330muF 卤20% 0.709Dia 18.00mm
KYOCERA AVXUCD1K331MNQ1MS
Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 793mA 5000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-FK1K331AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
Cap Aluminum 330uF 80V 20% (16 X 16.5mm) SMD 793mA 5000h 105°C T/R
EEE FK Series 80 v 330 uf 105'c 16x16.5mm High Temp Reflow SMD Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America