Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD2A331MNQ1MS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 330muF 卤20% 0.709Dia 18.00mm
$ 1.178
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD2A331MNQ1MS.

IHS

Datasheet4 pages5 years ago

Newark

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.85%

CAD Models

Download KYOCERA AVX UCD2A331MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.178
$ 1.254
$ 1.254
Stock
72,725
353,254
353,254
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
153 mΩ
153 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
458.5 mA
917 mA
917 mA
Height - Seated (Max)
17.5006 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

PanasonicEEE-FK2A331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
PanasonicEEVFK2A331M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK337M2AR44T-F
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.15 Ohm 917mA 5000h 105C Automotive T/R
KYOCERA AVXUCD1K331MNQ1MS
Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 793mA 5000h 105C Automotive T/R
PanasonicEEE-FK1K331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
United Chemi-ConEMVY101GDA331MMN0S
Cap Aluminum Lytic 330uF 100V 20%( 18 X 21.5mm) SMD 950mA 5000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCD2A331MNQ1MS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 330muF 卤20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor; 330uF; 100V; -55+105 deg.C; 20%
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 917mA 5000h 105C Automotive T/R
CD Series 330 uF 100 V 105°C Ø18 x 16.5mm SMT Aluminum Electrolytic Cap
330UF 100 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 18(DIA.)X16.5MM
330uF 100V 458.5mA@120Hz 卤20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575
Aluminum Electrolytic Capacitors - SMD 100volts 330uF

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX