Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1K331MNQ1MS

Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 793mA 5000h 105C Automotive T/R
$ 1.185
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1K331MNQ1MS.

IHS

Datasheet4 pages5 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-69.37%

CAD Models

Download KYOCERA AVX UCD1K331MNQ1MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.215
$ 1.215
Stock
10,866
40,728
40,728
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
6767
6767
6767
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
170 mΩ
170 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
396.5 mA
793 mA
793 mA
Height - Seated (Max)
17.5006 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUCD2A331MNQ1MS
Aluminum Electrolytic Capacitor; 330uF; 100V; -55+105 deg.C; 20%
PanasonicEEE-FK2A331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
PanasonicEEVFK2A331M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1K331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK337M2AR44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 100V 330muF ±20% 0.709Dia 18.00mm
United Chemi-ConEMVY101GDA331MMN0S
Cap Aluminum Lytic 330uF 100V 20%( 18 X 21.5mm) SMD 950mA 5000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCD1K331MNQ1MS provided by its distributors.

Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 793mA 5000h 105C Automotive T/R
CD Series 330 uF 80 V 105°C Ø16 x 16.5mm SMT Aluminum Electrolytic Cap
330UF 80 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 16(DIA.)X16.5MM
330uF 80V 396.5mA@120Hz 卤20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 6767
Capacitor Alum Elect, 330Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):80V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucd Series; Msl:- Rohs Compliant: Yes |Nichicon UCD1K331MNQ1MS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1K331MNQ1MS.