Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier AFK337M80P44T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 330muF ±20% 0.630Dia 16.00mm
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK337M80P44T-F.

Master Electronics

Datasheet7 pages4 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-FK2A331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
PanasonicEEVFK2A331M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1K331AM
Cap Aluminum 330uF 80V 20% (16 X 16.5mm) SMD 793mA 5000h 105°C T/R
Cornell DubilierAFK337M2AR44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 100V 330muF ±20% 0.709Dia 18.00mm
United Chemi-ConEMVH630GDA331MLH0S
Cap Aluminum Lytic 330uF 63V 20%( 16 X 16.5mm) SMD 0.18 Ohm 820mA 5000h 125C Automotive T/R
KYOCERA AVXUCD2A331MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 330muF 卤20% 0.709Dia 18.00mm

Descriptions

Descriptions of Cornell Dubilier AFK337M80P44T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 330muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 330uF 80V 20% (16 X 16.5mm) SMD 0.17 Ohm 793mA 5000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 330µF 80V
Aluminum Electrolytic Capacitors - SMD 80V 330uF 16X16.5 AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7567
Aluminum Electrolytic Capacitor, 330Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):80V; Esr:0.17Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK337M80P44T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor