Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK2A331AM

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK2A331AM.

Panasonic

Datasheet2 pages10 years ago

Newark

_legacy Avnet

Master Electronics

Future Electronics

Inventory History

3 month trend:
-97.55%

CAD Models

Download Panasonic EEE-FK2A331AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.254
$ 1.254
Stock
59,998
351,565
351,565
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
153 mΩ
153 mΩ
153 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
917 mA
917 mA
917 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEVFK2A331M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierAFK337M2AR44T-F
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 0.15 Ohm 917mA 5000h 105C Automotive T/R
PanasonicEEE-FK1K331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCD2A331MNQ1MS
Aluminum Electrolytic Capacitor; 330uF; 100V; -55+105 deg.C; 20%
Cornell DubilierAFK337M80P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 330muF ±20% 0.630Dia 16.00mm
PanasonicEEVFK1K331M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEE-FK2A331AM provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
Panasonic EEEFK2A331AM - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 330uF 100V 20% (18 X 16.5mm) SMD 917mA 2000 hr 105°C T/R
Avnet Japan
330uF 100V 687.8mA@120Hz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 100V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 100 V 330 uF Ø 18 x 16.5 mm 105 °C High-Temp SMT Electrolytic
CAPACITOR ALUM ELEC, 330UF, 100V, 20%, S; CAPACITOR ALUM ELEC, 330UF, 100V, 20%, SMD; Product Range:PANASONIC - FK Series; Capacitance:330µF; Capacitance Tolerance:± 20%; Capacitor Case Style:-; Diameter:18mm; Height:16.5mm; Packaging:Cut Tape; Voltage Rating:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK2A331AM.
  • EEEFK2A331AM