Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEVFK2A331M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
$ 1.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEVFK2A331M.

Upverter

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+224%

CAD Models

Download Panasonic EEVFK2A331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FK2A331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF 卤20% 0.709Dia 18.00mm
Cornell DubilierAFK337M2AR44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 100V 330muF ±20% 0.709Dia 18.00mm
PanasonicEEE-FK1K331AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUCD2A331MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 100V 330muF 卤20% 0.709Dia 18.00mm
Cornell DubilierAFK337M80P44T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 330muF ±20% 0.630Dia 16.00mm
PanasonicEEVFK1K331M
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 330muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEVFK2A331M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 100V 330muF ±20% 0.709Dia 18.00mm
Panasonic EEVFK2A331M - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 330uF 100VDC 20% 18 X 16.5mm SMD 917mA 5000 hr T/R
CAPACITOR ALUM ELEC, 330UF, 100V, 20%,CAPACITOR ALUM ELEC, 330UF, 100V, 20%, SMD, FULL REEL Product Range:PANASONIC - FK Series
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,18x16.5,CT
FK Series 100 V 330 uF 5 K Hrs 105 °C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 100V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum Lytic 330uF 100V 20% (18 X 16.5mm) SMD 917mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, 330Uf, 100V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):100V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Series; Msl:- Rohs Compliant: Yes |Panasonic EEV-FK2A331M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK2A331M
  • EEV-FK2A331M.
  • EEVFK2A331M.