
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EEE-FK1A330UR | 46,000 | 2K | Tape & Reel | ||||||||
| Avnet | EEE-FK1A330UR | 10,000 | 2K | 8h | ||||||||
| Newark | EEEFK1A330UR | 16,000 | 2K | Tape & Reel | ||||||||
| TME | EEEFK1A330UR | 1,222 | 1 | 20h | ||||||||
| Onlinecomponents.com | EEE-FK1A330UR | 8,003 | 2K | Bulk |
Download datasheets and manufacturer documentation for Panasonic EEE-FK1A330UR.
Download Panasonic EEE-FK1A330UR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EEE-FK1A330UR provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EEE-FK1A330UR.