Nichicon UCD1A330MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 33muF ±20% 0.157Dia 4.00mm
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1A330MCL6GS.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nichicon UCD1A330MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.154
$ 0.154
Stock
91,953
108,816
108,816
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
850 mΩ
850 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
45 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUUT1A330MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 10V 33muF ±20% 0.197Dia 5.00mm
33uF 10V 90mA@100kHz ±20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-FK1A330UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.157Dia 4.00mm
PanasonicEEE1AA330SR
Panasonic EEE1AA330SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HB1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX1A330MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UCD1A330MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 33muF ±20% 0.157Dia 4.00mm
33uF 10V 45mA@120Hz 卤20% SMD,D4xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 33uF 10V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1717
Capacitor Alum Elect, 33Uf, 10V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ucd Series; Msl:- Rohs Compliant: Yes |Nichicon UCD1A330MCL6GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL