Panasonic EEA-GA1A470H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 47muF ±20% 0.248Dia 6.30mm
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1A470H.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-1.94%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.15
Stock
72,077
72,754
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
65 mA
65 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1AKA470
KA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 10V
PanasonicEEAGA1A470
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 105C Automotive Bulk
PanasonicECE-A1AKS470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 47muF ±20% 0.248Dia 6.30mm
NichiconUSW1A470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NichiconUST1A470MDD
47uF 10V 卤20% 88.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconURZ1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 10V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEA-GA1A470H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 105°C Ammo Pack
Al Lytic Cap, Radial Ga Series, 105C Rohs Compliant: Yes |Panasonic EEA-GA1A470H
47¦ÌF 10V ¡À20% 2.5mm 1000h@ 105¡ãC 100.8mA@ 100kHz,65mA@ 120Hz 6.3mm*7mm*7mm
Al Lytic Cap, Radial GA Series, 105C10VDC, 47uF, 6
CAP ALUM 47UF 20% 10V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America