Panasonic ECE-A1AKS470

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 47muF ±20% 0.248Dia 6.30mm
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AKS470.

IHS

Datasheet9 pages10 years ago

Panasonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-7.18%

CAD Models

Download Panasonic ECE-A1AKS470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECE-A1AKA470
KA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 10V
PanasonicECE-A1AKA470I
KA Radial Can aluminum electrolytic capacitor ±20% 47muF 10V
PanasonicEEAGA1A470
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 105C Automotive Bulk
NichiconUMW1A470MDD
47uF 10V 卤20% 78mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconURZ1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 10V 47muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECE-A1AKS470 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 10V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum 47uF 10V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000 hr 85°C Bulk
Avnet Japan
Panasonic ECEA1AKS470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 10V, -40 to 85¡C
Panasonic SCT
ECE-KS Series 10 V 47 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic
Aluminium Electrolytic Capacitor, Ks Series, 47 - F, - 20%, 10 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA1AKS470
CAP, 47µF, 10V, 20%; Capacitance: 47µF; Voltage Rating: 10V; Product Range: KS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 5mm; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1AKS470