Panasonic EEA-FC1E100H

Cap Aluminum Lytic 10uF 25V 20%( 4 X 7mm) Radial 2.5mm 65mA 1000h 105C Automotive Ammo
$ 0.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-FC1E100H.

JRH Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+10.31%

CAD Models

Download Panasonic EEA-FC1E100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.094
$ 0.094
Stock
36,876
330,495
330,495
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic CapacitorsDIP DIP,D4xL7mm 10µF ±20% Ф4.00 x 7.00mm 25V 31mA 1000Hrs@85℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 25V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 25V 10muF ±20% 0.197Dia 5.00mm
NichiconUST1E100MDD
10uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1E100MDD
10uF 25V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEA-FC1E100H provided by its distributors.

Cap Aluminum Lytic 10uF 25V 20%( 4 X 7mm) Radial 2.5mm 65mA 1000h 105C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series
Al Lytic Cap, Radial Fc Series, 105C |Panasonic EEA-FC1E100H
Al Lytic Cap, Radial FC Series, 105C25VDC 10uF 4x7
CAP ALUM 10UF 20% 25V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America