Rubycon 25MS710MEFC4X7

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 25V 10muF ±20% 0.157Dia 4.00mm
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25MS710MEFC4X7.

IHS

Datasheet2 pages3 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25MS710MEFC4X7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.101
$ 0.101
Stock
93,786
93,529
93,529
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
31 mA
28 mA
28 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-18
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2024-12-31
LTD Date2024-12-31

Related Parts

PanasonicECE-A1EKA100I
KA-A Series 25 V 10 uF 85°C 4 x 7 mm LS=2.5 mm Aluminum Electrolytic Capacitor
10uF 25V ±20% 33mA@120Hz Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 25V 20% (5 X 7mm) Radial 2.5mm 33mA 1000h 105C Automotive Ammo
NichiconUST1E100MDD
10uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSW1E100MDD
10uF 25V 卤20% 28mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1EKA100
Panasonic ECEA1EKA100 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 25MS710MEFC4X7 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MS7 25V 10muF ±20% 0.157Dia 4.00mm
10uF 25V ±20% 31mA@120Hz Plugin,D4xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 10μF 25V ±20% 1.5mm 1000h@85°C 31mA@120Hz TH 4mm × 7mm × 8mm
CAP ALUM 10UF 20% 25V RADIAL / 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 25V 20%( 4 X 7mm) Radial 1.5mm 31mA 1000h 85C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 25V, 20%, RADIAL; Capacitance:10µF; Voltage Rating:25V; Product Range:MS7 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temper
Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Radial; Rango De Producto:Serie Ms7; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:4Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25MS710MEFC4X7

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25MS710MEFC 4X7