Panasonic EEA-FC1A220H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 22muF ±20% 0.157Dia 4.00mm
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-FC1A220H.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-3.59%

CAD Models

Download Panasonic EEA-FC1A220H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.101
$ 0.101
Stock
20,128
21,887
21,887
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
65 mA
65 mA
65 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Related Parts

PanasonicEEAFC1A220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 22muF ±20% 0.157Dia 4.00mm
NichiconUSF1A220MDD
22uF 10V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUST1A220MDD
Cap Aluminum Lytic 22uF 10V 20% (5 X 7mm) Radial 2mm 38mA 1000h 105C Automotive Bulk
NichiconUSW1A220MDD
22uF 10V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEAGA1A220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1AKA220
KA Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 22muF 10V

Descriptions

Descriptions of Panasonic EEA-FC1A220H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 22muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 22uF 10V 20% (4 X 7mm) Radial 2.5mm 65mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America