What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UST1A220MDD

Cap Aluminum Lytic 22uF 10V 20% (5 X 7mm) Radial 2mm 38mA 1000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UST1A220MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UST1A220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
Stock
7,684
26,667
Authorized Distributors
2
4
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
38 mA
38 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-15

Related Parts

NichiconUSW1A220MDD
22uF 10V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEAGA1A220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1AKA220
KA Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 22muF 10V
PanasonicEEA-GA1A220H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 22muF 卤20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF
MS5 Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 10V

Descriptions

Descriptions of KYOCERA AVX UST1A220MDD provided by its distributors.

Cap Aluminum Lytic 22uF 10V 20% (5 X 7mm) Radial 2mm 38mA 1000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
7mmL, Wide Temperature Range Lead Type, 22 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 22UF 20% 10V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX