Panasonic ECWU2392V16

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 3.9uF, Surface Mount, 1913
$ 0.892
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWU2392V16.

IHS

Datasheet17 pages8 years ago

Master Electronics

Newark

Panasonic SCT

Farnell

CAD Models

Download Panasonic ECWU2392V16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-11-13
Lifecycle StatusNRND (Last Updated: 6 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
PanasonicECQ-E6392JF
Cap Film 0.0039uF 630V PET 5% (10 X 4.5 X 10mm) Radial 7.5mm 105C Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount
PanasonicECQ-E12392JF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E12392JF
FILM CAP MKT BOX 0.0039µF 5% 63Vdc LS 5mm
卤5% 63V 3.9nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS

Descriptions

Descriptions of Panasonic ECWU2392V16 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 3.9uF, Surface Mount, 1913
ECWU, SMD, Stacked Met PEN Film Cap 250VDC, 0.0039uF, 5%,1913, T&R
Panasonic ECWU2392V16 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.0018µF, -55 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR, FILM, 1913, 250V, 3.9NF; Capacitance: 3900pF; Voltage Rating: 250V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: 1913 [4833 Metric];
CAPACITOR, FILM, 1913, 250V, 3.9NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:3900pF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:1913; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; External Depth:4.8mm; External Length / Height:1.4mm; External Width:3.3mm; No. of Pins:2; Package / Case:1913; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2392V16