TDK B32529C0392J000

卤5% 63V 3.9nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
$ 0.094
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C0392J000.

Newark

Datasheet0 pages0 years ago

Related Parts

FILM CAP MKT BOX 0.0039µF 5% 63Vdc LS 5mm
PanasonicECQ-U2A392ML
Radial FILM CAPACITOR ECQ-UL 275V 3900pF ±20% 0.591Lx0.197W 15.00mmx5.00mm

Descriptions

Descriptions of TDK B32529C0392J000 provided by its distributors.

卤5% 63V 3.9nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
FILM CAP MKT BOX 0.0039 F 5% 63VDC LS 5MM
CAP FILM 3900PF 5% 63VDC RADIAL
Radial Film Capacitor 5% 3.9nF
Cap, Film, Pet, 3900Pf, 63V, Radial; Capacitance:3900Pf; Voltage Rating:63V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 5%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |EPCOS (TDK) B32529C0392J000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos