Panasonic ECQ-E6392JF

Cap Film 0.0039uF 630V PET 5% (10 X 4.5 X 10mm) Radial 7.5mm 105C Bulk
$ 0.14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6392JF.

IHS

Datasheet25 pages8 years ago

Panasonic

Electro Sonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
-9.18%

CAD Models

Download Panasonic ECQ-E6392JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

FILM CAP MKT BOX 0.0039µF 5% 63Vdc LS 5mm
卤5% 63V 3.9nF -55鈩儈+125鈩 Metallized Polyethylene Terephthalate (PET) Film Capacitors ROHS
PanasonicECQ-U2A392ML
Radial FILM CAPACITOR ECQ-UL 275V 3900pF ±20% 0.591Lx0.197W 15.00mmx5.00mm
PanasonicECQ-U2A392KL
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.0039
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E6392JF provided by its distributors.

Cap Film 0.0039uF 630V PET 5% (10 X 4.5 X 10mm) Radial 7.5mm 105C Bulk
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0039Uf, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 630V 3900pF ±5% 0.394Lx0.177W 10.00mmx4.50mm
Panasonic ECQE6392JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.018µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead630VDC, 39
CAP, 3900PF, 630V, 5%, PET; Capacitance: 3900pF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: ECQE(F) Series; Capacitor Ca; Available until stocks are exhausted
Film Capacitor, 0.0039Uf, 630V, 5%, Radial; Rango De Producto:Serie Ecqe(F); Capacidad:0.0039Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Panasonic ECQE6392JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6392JF