Panasonic ECWU2123V16

1913 (4833METRIC) Film Capacitor ECW-U(V16) 250V 0.012MUF ±5% 0.189LX0.130W 4.80MMX3.30MM
$ 0.879
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWU2123V16.

Master Electronics

Datasheet2 pages10 years ago

Newark

Electro Sonic

Panasonic SCT

element14

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-11-13
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECWU2123JC9
1913 (4833Metric) FILM CAPACITOR ECW-U(C) 250V 0.012muF ±5% 0.189Lx0.130W 4.80mmx3.30mm
PanasonicECH-U1H123JX5
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,50VDC,0.012uF,5%,0805,Cut Tape
PanasonicECW-U2123KC9
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,250VDC,0.012uF,10%,1913,T&R
Cornell DubilierFCP1210H123J-G1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1210
Cornell DubilierFCN2416G123J-D2
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 2416
Yageo GroupLDBCA2120JC5N0
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206
PanasonicECWU1123JC9
1913 (4833Metric) FILM CAPACITOR ECW-U(C) 100V 0.012muF ±5% 0.189Lx0.130W 4.80mmx3.30mm
PanasonicECH-U1123JC9
ECHU, SMD, Stack Met PPS Film Cap 100VDC, 0.012uF, 5%, 1913, T&R

Descriptions

Descriptions of Panasonic ECWU2123V16 provided by its distributors.

1913 (4833Metric) FILM CAPACITOR ECW-U(V16) 250V 0.012muF ±5% 0.189Lx0.130W 4.80mmx3.30mm
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 12uF, Surface Mount, 1913
Panasonic ECWU2123V16 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.0056µF, -55 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.012µF, 250V, 5%, PEN, 1913, SMD; Capacitance: 12000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: 1913 [4833 Met
Capacitor Polyester Film, 0.012Uf, 250V, 5%, 1913; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:1913 [4833 Metric]; Capacitance:0.012Μf; Capacitance Tolerance:± 5%; Voltage(Ac):125V; Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECW-U2123V16
CAPACITOR, FILM, 1913, 250V, 12NF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:0.012µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:1913; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; External Depth:4.8mm; External Length / Height:1.4mm; External Width:3.3mm; No. of Pins:2; Package / Case:1913; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2123V16