
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-6401-1-ND | 2,235 | 1 | Cut Tape | ||||||||
| Newark | LDBCA2120JC5N0 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | LDBCA2120JC5N0 | 0 | 3K | 19h | ||||||||
| Farnell | LDBCA2120JC5N0 | 0 | 3K | Tape & Reel | 17h | |||||||
| Easev | LDBCA2120JC5N0 | 7,976 | 3d |
Download datasheets and manufacturer documentation for Yageo Group LDBCA2120JC5N0.
Download Yageo Group LDBCA2120JC5N0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group LDBCA2120JC5N0 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group LDBCA2120JC5N0.