Panasonic ECW-U2123KC9

Capacitor; ECWU, SMD, Stacked Met PEN Film Cap, 250VDC, 0.012uF, 10%, 1913, T&R
$ 0.366
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U2123KC9.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Panasonic ECW-U2123KC9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2000-03-10
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECW-U1123KC9
1913 (4833Metric) FILM CAPACITOR ECW-U(C) 100V 0.012muF ±10% 0.189Lx0.130W 4.80mmx3.30mm
PanasonicECWU2123V16
1913 (4833Metric) FILM CAPACITOR ECW-U(V16) 250V 0.012muF ±5% 0.189Lx0.130W 4.80mmx3.30mm
PanasonicECH-U1123GC9
Cap Film 0.012uF 100V PPS 2% (4.8 X 3.3 X 1.4mm) SMD 105°C T/R
Cornell DubilierFCP1210H123J-G1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1210
Cornell DubilierFCP1206C123J-H1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1206
Cornell DubilierDSF100J123
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 3012

Descriptions

Descriptions of Panasonic ECW-U2123KC9 provided by its distributors.

Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,250VDC,0.012uF,10%,1913,T&R
Panasonic ECWU2123KC9 - Film Capacitors (Electronic Equipment Use)
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.012uF, Surface Mount, 1913
ECW-UC Series 1933 250 V 0.012 uF ±10% SMT Metallized PEN Film Capacitor
Film Chip Capacitor, 100V, 0.47µF, -55 to +105 ¡C, RoHS
Panasonic SCT
ECW-U(C) FILM CAPACITOR 1913 (4833Metric) Film Capacitor 0.189Lx0.130W 4.80mmx3.30mm ±10% 0.012muF 250V
CAP, FILM, PEN, 12NF, 250V, SMD; Capacitance: 12000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 10%; Product Range: ECWU(C) Series; Capacitor Case Style: 1913 [4

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U2123KC9.
  • ECWU2123KC9