Panasonic ECWFG2J105PA

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFG2J105PA.

IHS

Datasheet29 pages6 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECWFG2J105PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.62
Stock
60,771
79,384
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECWFG2J105PA provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 630V PP 5% (27 X 10.5 X 19mm) Radial 22.5mm 110C Automotive Bulk
Panasonic ECWFG2J105PA - Film Capacitors (Automotive, Industrial and Infrastructure Use)
ECWFG Radial Film Capacitor 1.063Lx0.413W 27.00mmx10.50mm ±5% 1muF 630V
CAP, 1UF, 630V, FILM, RADIAL; Capacitance: 1µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: ECWFG Series; Capacitor Case Style: -; Capacitor Terminals: Radial
Cap, 1Uf, 630V, Film, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 5%; Typical Applications:High Frequency; Capacitor Mounting:Through Hole; Esr:- Rohs Compliant: Yes |Panasonic ECW-FG2J105PA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FG2J105PA