Panasonic ECWFG2J105P1

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFG2J105P1.

IHS

Datasheet29 pages6 years ago

Panasonic

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.53%

CAD Models

Download Panasonic ECWFG2J105P1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.642
Stock
79,384
60,771
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
630 V
630 V
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECWFG2J105P1 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 630V PP 5% (27 X 10.5 X 19mm) Radial 22.5mm 110C Automotive AEC-Q200 Bulk
Panasonic ECWFG2J105P1 - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap, 1Uf, 630V, Film, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 5%; Typical Applications:High Frequency; Capacitor Mounting:Through Hole; Esr:- Rohs Compliant: Yes |Panasonic ECW-FG2J105P1
Capacitance uF = 1 / Rated Voltage DC V = 630 / Tolerance (±) % = 5 / Lead Spacing mm = 22.5 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECWFG / Length mm = 27 / Width mm = 10.5 / Height mm = 19 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FG2J105P1