Panasonic ECWFE2W334J

Cap Film 0.33uF 450V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2W334J.

IHS

Datasheet18 pages6 years ago

Panasonic

Panasonic SCT

TME

Inventory History

3 month trend:
-0.65%

CAD Models

Download Panasonic ECWFE2W334J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.262
Stock
12,340
1,889
Authorized Distributors
6
5
Capacitance
330 nF
330 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Termination
PC Pins
PC Pins
Height - Seated (Max)
11.938 mm
11.938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FD2W334JB
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.33UF,5% LS=7.5 BULK CRMP
Yageo GroupR46KI333040P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FD2W334JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR71VI33304030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI33300001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FE2W334KA
CAP FILM 0.33UF 10% 450VDC RAD

Descriptions

Descriptions of Panasonic ECWFE2W334J provided by its distributors.

Cap Film 0.33uF 450V PP 5%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Panasonic ECWFE2W334J - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Capacitor, Film, Pp, 0.33Uf, 450V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 5%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECWFE2W334J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFE2W334J.