Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KI333040P0M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KI333040P0M.

IHS

Datasheet18 pages3 years ago
Datasheet9 pages18 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-10.92%

Alternate Parts

Price @ 1000
$ 0.343
$ 0.375
Stock
52,177
29,060
Authorized Distributors
6
3
Capacitance
330 nF
330 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
560 V
560 V
Tolerance
20 %
20 %
Termination
PC Pins
-
Height - Seated (Max)
13.589 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR463I333000N0M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333040H1M
Cap Film 0.33uF 560V 275V PP 20% (26.5 X 7 X 16mm) Dipped Radial 22.5mm 110°C Bulk
Film Cap Mkp X2 0.33 F 20% 305Vac Ls 21.5Mm Rohs Compliant: Yes
PanasonicECW-FA2J334J4
Cap Film 0.33uF 630V PP 5% (18.2 X 8.5 X 18.6mm) Radial 7.5mm 105C Ammo

Descriptions

Descriptions of Yageo Group R46KI333040P0M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 560V PP 20% Radial 15mm 110°C Bulk/Bag
Avnet Japan
330nF ±20% polypropylene 15mm Through hole mounting 18mm*7.5mm*7.5mm
Cap Film Suppression X2 0.33uF 560VDC/275VAC PP 20% (18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 110C Bulk
CAP FILM 0.33UF 20% 560VDC RAD
X2 Capacitor, 330nF, 275VAC, 560VDC, 20%
NOISE SUPPRESSION AND SAFETY CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46KI333040P0M