Panasonic ECWFE2J154K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWFE2J154K.

Newark

Datasheet2 pages10 years ago
Datasheet4 pages6 years ago

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2015-12-07
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECWFE2W154K
Cap Film 0.15uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Yageo GroupR71VF31504030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR75LI31504000K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECW-FD2W154K4
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.15UF,10% LS=7.5 T&A CRMP
PanasonicECW-FD2W154KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR71PI31504030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECWFE2J154K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 630V PP 10%( 17.5 X 6 X 11.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Panasonic ECWFE2J154K - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 1.5µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.15µF, 630V, 10%, PP; Capacitance: 0.15µF; Voltage Rating: 630V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: ECWFE Series; Capacitor Case Style: -; Capacitor Terminals: Radi
Capacitor, Film, Pp, 0.15Uf, 630V, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.15Μf; Capacitance Tolerance:± 10%; Voltage(Ac):141V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2J154K

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FE2J154K