Yageo Group R71PI31504030K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R71PI31504030K.

Newark

Datasheet22 pages2 years ago
Datasheet1 page9 years ago
Datasheet1 page2 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-21.11%

CAD Models

Download Yageo Group R71PI31504030K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.22
$ 0.22
Stock
8,610
102,286
102,286
Authorized Distributors
6
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
12.0904 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupR71VF31504030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECWFE2W154K
Cap Film 0.15uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Yageo GroupR46KI315000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECWFE2J154K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 150nF, 310VAC, 630VDC, 10%
PanasonicECW-FD2W154KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R71PI31504030K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Radial FILM CAPACITOR R71 275V 0.15muF ±10% 0.709Lx0.236W 18.00mmx6.00mm
Cap Film 0.15uF 630V PP 10% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 0.371 Ohm 105C Bulk
CAP FILM 0.15UF 10% 630VDC RAD
Capacitor, Radial, 150nF, 275VAC, 630VDC, 10%
150nF ¡À10% 15mm 630V 275V 371m¦¸ 18mm*6mm*12.1mm
R71PI31504030K, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.