Panasonic ECW-FD2W154KQ

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W154KQ.

IHS

Datasheet19 pages6 years ago

Panasonic

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECW-FD2W154KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupR46KI315000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR46KI315050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Yageo GroupR46KN31500001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECWFE2W154K
Cap Film 0.15uF 450V PP 10%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo
PanasonicECWF2W154KAQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-FD2W154KQ provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
Cap Film 0.15uF 450V PP 10% (12.6 X 4.6 X 14.1mm) Radial 10mm 110C Bulk
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.15UF,10% LS=10.0 BULK CRMP
Panasonic ECWFD2W154KQ - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYPRO MET, CAP 0.15 UF, TOL 10%,VOL-RTG 450 VDC, RADIAL, CRIMPED, BULK
FILM CAPACITOR, 0.15uF, 450V, 10%, RADIAL
Film Chip Capacitor, 630V, 0.27µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor, 0.15Uf, 450V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.15Μf; Capacitance Tolerance:± 10%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-FD2W154KQ.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-FD2W154KQ.
  • ECWFD2W154KQ