
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ECW-U1123KC9 | 544 | 19 | Tape & Reel | 23h | |||||||
| DigiKey | PCF1223CT-ND | 544 | 1 | Cut Tape | ||||||||
| TTI | ECW-U1123KC9 | 3,000 | 3K | Tape & Reel | 2h | |||||||
| Avnet | ECW-U1123KC9 | 0 | 3K | 1d | ||||||||
| Easev | ECW-U1123KC9 | 6,868 | 4d |
Download datasheets and manufacturer documentation for Panasonic ECW-U1123KC9.
Download Panasonic ECW-U1123KC9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ECW-U1123KC9 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECW-U1123KC9.