Panasonic ECW-U2102V16

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1913
$ 0.439
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U2102V16.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
-7.54%

CAD Models

Download Panasonic ECW-U2102V16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-11-13
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicECW-U4102V17
1913 (4833Metric) FILM CAPACITOR ECW-UC(V17) 400V 1000pF ±5% 0.189Lx0.130W 4.80mmx3.30mm
PanasonicECW-U1102JX5
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206
PanasonicECHU1H102JX5
CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0805, FULL REEL
Cap Film 0.001uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cornell DubilierFCP0603C102J-K1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0603
Cornell DubilierFCN1206A102J-H2
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ECW-U2102V16 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1913
1913 (4833Metric) FILM CAPACITOR ECW-U(V16) 250V 1000pF ±5% 0.189Lx0.130W 4.80mmx3.30mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,250VDC,0.0010uF,5%,1913,T&R
Cap Film 0.001uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) SMD 85°C T/R
Panasonic ECWU2102V16 - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.0033µF, -55 to +105 ¡C, RoHS
Panasonic SCT
CAP, 1000PF, 250V, 5%, PEN, 1913, SMD; Capacitance: 1000pF; Voltage Rating: 250V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 5%; Product Range: EC; Available until stocks are exhausted
Capacitor Poly Film, 1000Pf, 250V, 5%, 1913, Full Reel; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:1913 [4833 Metric]; Capacitance:1000Pf; Capacitance Tolerance:± 5%; Voltage(Ac):125V; Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECWU2102V16

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWU2102V16