Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-U1102JX5

Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206
$ 0.264
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1102JX5.

Panasonic

Datasheet2 pages10 years ago

Farnell

Newark

_legacy Avnet

element14 APAC

Inventory History

3 month trend:
-52.44%

CAD Models

Download Panasonic ECW-U1102JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.463
Stock
568,420
10,208
Authorized Distributors
6
4
Capacitance
1 nF
1 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
SMD/SMT
Solder
Height - Seated (Max)
1.2954 mm
1.2954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2025-12-26
LTD Date2026-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Cornell DubilierFCN1206A102J-H2
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206
PanasonicECHU1H102JX5
CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0805, FULL REEL
KYOCERA AVXCB017D0102JBA
Film Capacitor, Polyethylene Naphthalate, 50V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206
PanasonicECHU1C102JX5
0603 (1608Metric) FILM CAPACITOR ECH-U(X) 16V 1000pF ±5% 0.063Lx0.031W 1.60mmx0.80mm
Cornell DubilierFCP0805H102J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0805
Cornell DubilierFCP0603C102J-K1
Film Capacitor, Polyphenylene Sulfide, 16V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ECW-U1102JX5 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206
1206 (3216Metric) FILM CAPACITOR ECW-U(X) 100V 1000pF ±5% 0.126Lx0.063W 3.20mmx1.60mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,100VDC,0.0010uF,5%,1206,T&R
ECW Series 100V 0.001 uF ±5% Stacked Metallized Polyethylene Film Chip Capacitor
Panasonic ECWU1102JX5 - Film Capacitors (Electronic Equipment Use)
Cap Film 0.001uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) SMD 105°C T/R
Avnet Japan
Film Chip Capacitor, 1600V, 0.0091µF, -55 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1102JX5.
  • ECWU1102JX5