What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B32529C3102J

Cap Film 0.001uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C3102J.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Future Electronics

element14

Inventory History

3 month trend:
-24.10%

Supply Chain

Country of OriginBrazil
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Capacitor, Polyester Film, 0.001 uF, 100 VDC/63 VAC, +/- 5, Radial Leaded, -55 C
Cap Film 0.001uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.001uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82EC1100DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50J
Film Capacitor, 1000 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82MC1100DQ50J
Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105C Automotive

Descriptions

Descriptions of TDK B32529C3102J provided by its distributors.

Cap Film 0.001uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Capacitor, Polyester Film, 0.001 uF, 250 VDC/160 VAC, +/- 5, Radial Leaded | EPCOS B32529C3102J
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
EPCOS B32529C3102J CAPACITOR POLYESTER FILM, 1000PF, 250V, 5%, RADIAL
Film Cap Mkt Box 0.001 F 5% 250Vdc Ls 5Mm Rohs Compliant: Yes
CAPACITOR POLY FILM, 1000PF, 250V, 5%, R; CAPACITOR POLY FILM, 1000PF, 250V, 5%, RADIAL; Product Range:EPCOS - B32529 Series; Capacitance:1000pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Capacitor Case Style:-; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C3102-J
  • B32529C3102J.