Panasonic ECW-U1103JX5

Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1210
$ 0.318
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-U1103JX5.

Panasonic

Datasheet2 pages10 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECW-U1103JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.693
Stock
98,959
4,481
Authorized Distributors
6
3
Capacitance
10 nF
10 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
SMD/SMT
Solder
Height - Seated (Max)
2.3114 mm
2.3114 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Cornell DubilierFCN1210A103J-G3
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1210
PanasonicECW-U2103JC9
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1913
PanasonicECW-U2103V16
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1913
KYOCERA AVXCB017E0103JBA
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1206
PanasonicECHU1C103JX5
Film Capacitor, 0.01 uF, 11 V, 16 V, ┬▒ 5%, Metallized PPS Stacked, 0805 [2012 Metric]
Cornell DubilierFCN1913G103J-E3
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1913

Descriptions

Descriptions of Panasonic ECW-U1103JX5 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1210
1210 (3225Metric) FILM CAPACITOR ECW-U(X) 100V 10000pF 卤5% 0.126Lx0.098W 3.20mmx2.50mm
Capacitor;ECWU,SMD,Stacked Met PEN Film Cap,100VDC,0.010uF,5%,1210,T&R
ECW Series 100 V 0.01 uF ±5% Stacked Metallized Polyethylene Film Chip Capacitor
Panasonic ECWU1103JX5 - Film Capacitors (Electronic Equipment Use)
Cap Film 0.01uF 100V PEN 5% (3.2 X 2.5 X 2.1mm) SMD 105°C T/R
Avnet Japan
±5% 100V 10nF -55℃~+105℃ PEN(PEN) 1210 Film Capacitors ROHS
Film Chip Capacitor, 1250V, 0.1µF, -55 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor Pen, 0.01Uf, 5%, 100V, 1210; Rango De Producto:Serie Ecwu(X); Capacidad:0.01Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pen (Polietileno Naftalato); Tensión Nominal:100V; Espaciado De Cable:- |Panasonic ECWU1103JX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-U1103JX5.
  • ECWU1103JX5