Cornell Dubilier FCN1913G103J-E3

Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1913
$ 0.959
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier FCN1913G103J-E3.

New Yorker Electronics

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2002-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-30

Related Parts

PanasonicECW-U4103V17
1913 (4833Metric) FILM CAPACITOR ECW-UC(V17) 400V 10000pF ±5% 0.189Lx0.130W 4.80mmx3.30mm
Cornell DubilierFCN1210A103J-G3
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1210
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 2220
Yageo GroupLDEPD2100JA5N00
Film Capacitor, Polyethylene Naphthalate, 630V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 2220
PanasonicECW-U2103JC9
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1913
PanasonicECW-U2103V16
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1913

Descriptions

Descriptions of Cornell Dubilier FCN1913G103J-E3 provided by its distributors.

Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1913
1913 (4833Metric) FILM CAPACITOR FCN 400V 10000pF ±5% 0.189Lx0.130W 4.80mmx3.30mm
Cap Film 0.01uF 400V PEN 5% (4.8 X 3.3 X 2.8mm) Stacked 85C T/R
SMT-FILM CHIP, 0.01 Cap, 400V | Cornell-Dubilier FCN1913G103J-E3
Capacitor Pen Film 0.01Uf, 400V, 10%, 1913, Full Reel; Dielectric Type:Metallized Pen Stacked; Capacitor Case/Package:1913 [4833 Metric]; Capacitance:0.01Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):400V Rohs Compliant: Yes |Cornell Dubilier FCN1913G103J-E3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor