Panasonic ECW-F2W334JAB

Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2W334JAB
$ 0.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W334JAB.

Master Electronics

Datasheet10 pages13 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.32
$ 0.344
Stock
51,840
118,036
Authorized Distributors
3
6
Capacitance
330 nF
330 nF
Dielectric
PP
PP
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
18.2118 mm

Related Parts

PanasonicECW-FD2W334JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-F2334JAQ
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FA2J334J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F2W334JAB provided by its distributors.

Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2W334JAB
ECWF(A), Met Polyprop Film Cap, Rad Lead450VDC, 0.
CAP FILM 0.33UF 450VDC RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America