Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-F2W334JAQ

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W334JAQ.

IHS

Datasheet15 pages8 years ago

Upverter

Panasonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-47.67%

CAD Models

Download Panasonic ECW-F2W334JAQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FD2W334JQ
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KN333000N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-F2W334JAQ provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,0.33uF,5%,Bulk CRMP(Q)
Cap Film 0.33uF 450V PP 5% (13 X 7.6 X 16.7mm) Radial 10mm 105C Bulk
ECWF Series 450 V 0.33 uF ±5 % LS=10 mm Metallized Polypropylene Film Capacitor
Panasonic ECWF2W334JAQ - Film Capacitors (Electronic Equipment Use)
330nF ±5% polypropylene 10mm 450V 84V Through hole mounting 13mm*7.6mm*18.2mm
Film Chip Capacitor, 250V, 1.8µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR FILM, 0.33UF, 450V, 5%, RADIAL; Product Range:PANASONIC - ECWF Series; Capacitance:0.33µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:450V; Capacitor Case Style:- ;RoHS Compliant: Yes
CAPACITOR, 450V, 330NF, 5%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.33µF; Capacitance Tolerance:± 5%; Voltage Rating:450V; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-40°C to +105°C; External Depth:7.6mm; External Length / Height:16.7mm; External Width:13mm; Lead Diameter:0.6mm; No. of Pins:2; Series:ECWF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2W334JAQ