Panasonic ECQUAAF474T1

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.318
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF474T1.

IHS

Datasheet21 pages6 years ago

Panasonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-0.23%

CAD Models

Download Panasonic ECQUAAF474T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.297
$ 0.297
Stock
46,284
83,156
83,156
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
PP
PP
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
275 V
275 V
Tolerance
-
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
15.494 mm
15.494 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECQUAAF474T1 provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Panasonic ECQUAAF474T1 - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Cap Film Suppression X2 0.47uF 275VAC PP 10% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110C Automotive AEC-Q200 Bulk
Suppression Cap, 0.47Uf, 275V, X2, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-UAAF474T1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF474T1