Panasonic ECQUAAF474K

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
$ 0.293
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF474K.

Future Electronics

Datasheet2 pages10 years ago

Newark

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2011-04-06
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicECW-FD2W474Q1
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR71MI3470AA00K
Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 305VAC PP 10% 18 X 9 X 17.5mm RDL 15mm Bulk
PanasonicECWFE2J474K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KR34700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQUAAF474K provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-UA 275V 0.47muF ±10% 1.024Lx0.335W 26.00mmx8.50mm
Panasonic ECQUAAF474K - Film Capacitors (Electronic Equipment Use)
Cap Film Suppression X2 0.47uF 275VAC PP 10% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
CAPACITOR, POLYPRO MET, CAP 0.47 UF, TOL 10%,VOL-RTG 275 VAC, RADIAL, STRAIGHT, BULK
CAPACITOR POLYESTER FILM, 0.47UF, 275VAC, 10%, RADIAL
Film Chip Capacitor, 275V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Ecq Ua, X-2 Met Pp Film Cap Molded; 275Vac, 0.47Uf, +-10%, Ls=22.5Mm, Blk St Rohs Compliant: Yes |Panasonic ECQ-UAAF474K
Capacitance nF = 470 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 26 / Width mm = 8.5 / Height mm = 15 / Packaging = Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF474K