Panasonic ECQUAAF104T1

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.172
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQUAAF104T1.

IHS

Datasheet21 pages6 years ago

Panasonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-1.07%

CAD Models

Download Panasonic ECQUAAF104T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.199
$ 0.199
Stock
73,005
148,755
148,755
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
PP
PP
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
275 V
275 V
Tolerance
-
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2018-08-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2025-04-17
LTD Date2026-08-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Descriptions

Descriptions of Panasonic ECQUAAF104T1 provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Panasonic ECQUAAF104T1 - Film Capacitors (Automotive, Industrial and Infrastructure Use)
Suppression Cap, 0.1Uf, 275V, X2, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Capacitor Mounting:Through Hole; Dv/Dt Rating:- Rohs Compliant: Yes |Panasonic ECQ-UAAF104T1
Capacitance nF = 100 / Rated Voltage AC V = 275 / Tolerance (±) % = 10 / Lead Spacing mm = 15 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = ECQUA / Length mm = 17.5 / Width mm = 5 / Height mm = 12 / Packaging = Bulk / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-UAAF104T1