Panasonic ECQE6105JF

Cap Film 1uF 630V PET 5% (31 X 12.5 X 21.9mm) Radial 27.5mm 105C Bulk
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE6105JF.

Newark

Datasheet9 pages10 years ago
Datasheet9 pages17 years ago
Datasheet21 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Panasonic SCT

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E4105JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,1.0uF,5%,Blk ST
PanasonicECQ-E2105JFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105JFB
PanasonicECQ-E4105JFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 1.0uF, 5%, L/S =15mm, Blk CRMP
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 63V PET 5% (10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo
Yageo GroupR60MN41005040J
Cap Film 1uF 400V PET 5% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQE6105JF provided by its distributors.

Cap Film 1uF 630V PET 5% (31 X 12.5 X 21.9mm) Radial 27.5mm 105C Bulk
Radial FILM CAPACITOR ECQ-E(F) 630V 1muF ±5% 1.220Lx0.492W 31.00mmx12.50mm
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
ECQ E Series 630 V 1 uF ±5% LS=27.5 mm Metallized PET Film Capacitor
Panasonic ECQE6105JF - Film Capacitors (Electronic Equipment Use)
CAPACITOR, POLYESTER MET, CAP 1 UF, TOL 5%,VOL-RTG 630 VDC, RADIAL, STRAIGHT, BULK
Film Chip Capacitor, 400V, 0.39µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 1µF, 630V, 5%, PET, THROUGH HOLE; Capacitance:1µF; Voltage Rating:630V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:±
Film Capacitor, 1Uf, 630V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 5%; Voltage(Ac):250V; Voltage(Dc):630V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQ-E6105JF

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6105JF