Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237139105

Cap Film 1uF 63V PET 5% (10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237139105.

IHS

Datasheet14 pages3 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.43
$ 0.624
Stock
0
1,806
Authorized Distributors
5
5
Capacitance
1 µF
1 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VISHAY BFC247076105 Film Capacitor, 1 F, 63 V, MKT470 Series,5%, Radial Leaded, PET (Polyester)
Film Capacitor, 1 uF, 40 V, 63 V, ± 5%, Metallized PET, Radial Box - 2 Pin
Yageo GroupR82DC4100DQ60J
Cap Film 1uF 63V PET 5%( 7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Yageo GroupR82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Yageo GroupR82DC4100Z360J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial Plastic Rectangular Can 5mm 105C Automotive
Cornell Dubilier168105J50G-F
Film Capacitor, Non-Polarized, Polyester, 50V, 5% +Tol, 5% -Tol, 1Uf, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237139105 provided by its distributors.

Cap Film 1uF 63V PET 5% (10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
MKT371 Series 63 V 1 uF ±5% LS=7.5 mm Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM 1UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage Rating:63VDC; Series:MKT371; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric