Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60MN41005040J

Cap Film 1uF 400V PET 5% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Automotive Bulk
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MN41005040J.

IHS

Datasheet26 pages3 years ago

Newark

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
-87.81%

Alternate Parts

Price @ 1000
$ 0.916
$ 0.843
Stock
28,324
39,602
Authorized Distributors
4
5
Capacitance
1 µF
1 µF
Dielectric
PET
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
18.0086 mm
17.0942 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E4105JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,400VDC,1.0uF,5%,Blk ST
PanasonicECQ-E4105JFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 1.0uF, 5%, L/S =15mm, Blk CRMP
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECQ-E2W105KH
Cap Film 1uF 450V PET 10% (18.2 X 8.5 X 16.9mm) Radial 15mm 105°C Bulk
Yageo GroupR60MR4100AA30J
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 450V PET 10% (18 X 11 X 18.5mm) Radial Wound 15mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60MN41005040J provided by its distributors.

Cap Film 1uF 400V PET 5% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Radial film capacitor 5% 1muF 200V
1μF ±5% Polyethylene terephthalate,polyester,Metallization 22.5mm 400V 200V Through hole mounting 26.5mm*8.5mm*17.1mm
60MN41005040J, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60MN41005040J