Panasonic ECQ-U2A332MLA

Ecq Ul, X-2 Met Poly Film Cap Molded; 275Vac, 0.0033Uf, 20%, L/s =12.5Mm, Blk Slc Rohs Compliant: Yes
$ 0.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-U2A332MLA.

Farnell

Datasheet2 pages10 years ago

Master Electronics

Newark

Future Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.27
$ 0.076
Stock
1
2,899
Authorized Distributors
2
3
Capacitance
3.3 nF
3.3 nF
Dielectric
PET
PET
Mount
PCB, Radial, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
275 V
-
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm

Related Parts

Yageo GroupR82EC1330DQ50J
Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC1330DQ50K
Cap Film 0.0033uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
Yageo GroupR82EC1330AA50J
Film Capacitor, 3300 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.0033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
Cap Film 0.0033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-U2A332MLA provided by its distributors.

Ecq Ul, X-2 Met Poly Film Cap Molded; 275Vac, 0.0033Uf, 20%, L/s =12.5Mm, Blk Slc Rohs Compliant: Yes
CAPACITOR, POLYESTER METALLIZED, CAP 3300 PF, TOL 20%,VOL-RTG 275 VAC, RADIAL, BULK
CAPACITOR POLYESTER FILM, 0.0033UF, 275VAC, 20%, RADIAL
ECQUL Series 275 VAC 3300 pF ±20 % LS=12.5 mm X2 Metallized PET Film Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-U2A332MLA.